The MCP1755-1802E/MC is an 8-terminal dual output voltage regulator with a nominal output voltage of 1.8V and a maximum output current of 0.3A. It features a fixed output voltage and operates over a temperature range of -40°C to 125°C. The device is packaged in an R-PDSO-N8 package and is suitable for use in a variety of applications.
Microchip MCP1755-1802E/MC technical specifications.
| Number of Terminals | 8 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-N8 |
| Number of Outputs | 1 |
| Output Current1-Max | 0.3 |
| Voltage Tolerance-Max | 2 |
| Adjustability | FIXED |
| Operating Temperature TJ-Max | 125 |
| Dropout Voltage1-Nom | 0.3 |
| Output Voltage1-Nom | 1.8 |
| Operating Temperature TJ-Min | -40 |
| Input Voltage Absolute-Max | 17.6 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Microchip MCP1755-1802E/MC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.