Microchip MCP1790T-3002E/EB technical specifications.
| Accuracy | 2.5% |
| Dropout Voltage | 700mV |
| Input Bias Current | 70uA |
| Max Input Voltage | 30V |
| Min Input Voltage | 6V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Current | 70mA |
| Output Type | Fixed |
| Output Voltage | 3V |
| Package Quantity | 750 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Quiescent Current | 130uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microchip MCP1790T-3002E/EB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
