The MCP1790T-3302E/EBVAO is a 3.3V linear voltage regulator with a maximum input voltage of 30V and a maximum output current of 0.07A. It is packaged in a D2PAK-3 package and has an operating temperature range of -40°C to 125°C. The device is compliant with AEC-Q100 and TS 16949 screening levels.
Microchip MCP1790T-3302E/EBVAO technical specifications.
| Number of Terminals | 3 |
| Terminal Position | SINGLE |
| JEDEC Package Code | R-PSSO-G3 |
| Width | 9.017 |
| Length | 10.16 |
| Number of Functions | 1 |
| Input Voltage-Max | 30 |
| Input Voltage-Min | 6 |
| Output Voltage1-Min | 3.2175 |
| Output Voltage1-Max | 3.3825 |
| Output Current1-Max | 0.07 |
| Operating Temperature TJ-Max | 125 |
| Output Voltage1-Nom | 3.3 |
| Operating Temperature TJ-Min | -40 |
| Screening Level | AEC-Q100; TS 16949 |
| Dropout Voltage1-Max | 1.3 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Microchip MCP1790T-3302E/EBVAO to view detailed technical specifications.
No datasheet is available for this part.