
5V positive fixed output linear voltage regulator with 1.3V dropout voltage. Features a 70mA output current, 2.5% accuracy, and a maximum input voltage of 30V. Operates from a minimum input voltage of 6V and offers a Power Supply Rejection Ratio (PSRR) of 75dB. Packaged in a TO-261-4 (SOT-223) surface mount package, this RoHS compliant component has a maximum operating temperature of 125°C.
Microchip MCP1790T-5002E/DB technical specifications.
| Accuracy | 2.5% |
| Package/Case | TO-261-4 |
| Current Rating | 70mA |
| Input Bias Current | 70uA |
| Lead Free | Lead Free |
| Max Input Voltage | 30V |
| Min Input Voltage | 6V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Min Output Voltage | 5V |
| Max Supply Current | 210uA |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Configuration | Positive |
| Output Current | 70mA |
| Output Type | Fixed |
| Output Voltage | 5V |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Power Supply Rejection Ratio (PSRR) | 75dB |
| Quiescent Current | 130uA |
| Radiation Hardening | No |
| Reference Voltage | 5V |
| RoHS Compliant | Yes |
| Tolerance | 2.5% |
| Voltage Rating | 30V |
| RoHS | Compliant |
Download the complete datasheet for Microchip MCP1790T-5002E/DB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
