
Positive fixed 3V output linear voltage regulator, delivering up to 70mA output current with a 700mV dropout voltage. Features a 2.5% accuracy, 3V output voltage, and a maximum input voltage of 30V. Operates from 6V to 30V input, with a quiescent current of 130µA and a maximum supply current of 210µA. Packaged in a SOT-223 surface mount case, this RoHS compliant component offers a 1.371W power dissipation and an 80dB PSRR.
Microchip MCP1791T-3002E/DC technical specifications.
| Accuracy | 2.5% |
| Package/Case | SOT-223 |
| Dropout Voltage | 700mV |
| Height | 0.065inch |
| Input Bias Current | 70uA |
| Length | 0.257inch |
| Max Input Voltage | 30V |
| Min Input Voltage | 6V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 70mA |
| Max Supply Current | 210uA |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Configuration | Positive |
| Output Current | 70mA |
| Output Type | Fixed |
| Output Voltage | 3V |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Power Dissipation | 1.371W |
| Power Supply Rejection Ratio (PSRR) | 80dB |
| Quiescent Current | 130uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Width | 0.14inch |
| RoHS | Compliant |
Download the complete datasheet for Microchip MCP1791T-3002E/DC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
