
Automotive-grade fixed positive linear voltage regulator, offering a stable 3.3V output with a maximum 1.2V dropout voltage. This CMOS regulator operates from a 4.5V to 55V input range and features a precise output voltage between 3.201V and 3.399V. Designed for demanding applications, it boasts a wide operating temperature range of -40°C to 150°C and is housed in a compact 5-terminal PDSO package.
Microchip MCP1793T-3302H/OT technical specifications.
| Number of Terminals | 5 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G5 |
| Width | 1.6 |
| Length | 2.9 |
| Number of Functions | 1 |
| Input Voltage-Max | 55 |
| Input Voltage-Min | 4.5 |
| Output Voltage1-Min | 3.201 |
| Output Voltage1-Max | 3.399 |
| Operating Temperature TJ-Max | 150 |
| Output Voltage1-Nom | 3.3 |
| Operating Temperature TJ-Min | -40 |
| Screening Level | AEC-Q100 |
| Dropout Voltage1-Max | 1.2 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Microchip MCP1793T-3302H/OT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.