The MCP1812AT-020/TT is a 3-terminal linear voltage regulator with a fixed output voltage of 2V and a maximum output current of 300mA. It is available in a SOT-23 package and operates over a temperature range of -40 to 85°C. The device has a maximum input voltage of 5.5V and a dropout voltage of 0.4V at 300mA. It is suitable for use in a variety of applications requiring a stable voltage supply.
Microchip MCP1812AT-020/TT technical specifications.
| Number of Terminals | 3 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G3 |
| Width | 1.3 |
| Length | 2.9 |
| Number of Functions | 1 |
| Number of Outputs | 1 |
| Input Voltage-Max | 5.5 |
| Input Voltage-Min | 2.6 |
| Output Voltage1-Min | 1.92 |
| Output Voltage1-Max | 2.08 |
| Output Current1-Max | 0.3 |
| Voltage Tolerance-Max | 4 |
| Adjustability | FIXED |
| Operating Temperature TJ-Max | 85 |
| Dropout Voltage1-Nom | 0.4 |
| Output Voltage1-Nom | 2 |
| Operating Temperature TJ-Min | -40 |
| Input Voltage Absolute-Max | 6 |
| Dropout Voltage1-Max | 0.6 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Microchip MCP1812AT-020/TT to view detailed technical specifications.
No datasheet is available for this part.