
1.8V fixed positive LDO regulator, offering a 2.5% output voltage accuracy and a 200mV dropout voltage at 300mA. This surface mount component features a 5-pin SOT-23 package with dimensions of 3.1mm (L) x 1.8mm (W) x 1.3mm (H). It operates with a maximum input voltage of 6V and a minimum of 2.1V, providing a stable 1.8V output. The regulator boasts a Power Supply Rejection Ratio (PSRR) of 55dB and a quiescent current of 220uA, with an input bias current of 120uA. Operating temperature range is -40°C to 125°C, and it is RoHS compliant.
Microchip MCP1824T-1802E/OT technical specifications.
| Accuracy | 2.5% |
| Package/Case | SOT-23 |
| Dropout Voltage | 200mV |
| Height | 1.3mm |
| Input Bias Current | 120uA |
| Lead Free | Lead Free |
| Length | 3.1mm |
| Max Input Voltage | 6V |
| Min Input Voltage | 2.1V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 300mA |
| Min Output Voltage | 1.8V |
| Mount | Surface Mount |
| Nominal Output Voltage | 1.8V |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Configuration | Positive |
| Output Current | 300mA |
| Output Type | Fixed |
| Output Voltage | 1.8V |
| Output Voltage Accuracy | 2.5% |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Power Supply Rejection Ratio (PSRR) | 55dB |
| Quiescent Current | 220uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Width | 1.8mm |
| RoHS | Compliant |
Download the complete datasheet for Microchip MCP1824T-1802E/OT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
