
3V fixed output linear voltage regulator IC with 500mA maximum output current. Features a 210mV dropout voltage at 500mA and 0.5% accuracy. Operates with a minimum input voltage of 2.1V and a maximum input voltage of 6V. Housed in a TO-220 package for through-hole mounting, with a wide operating temperature range of -40°C to 125°C. RoHS compliant.
Microchip MCP1825-3002E/AT technical specifications.
| Accuracy | 0.5% |
| Package/Case | TO-220 |
| Dropout Voltage | 210mV |
| Height | 9.02mm |
| Input Bias Current | 120uA |
| Length | 10.67mm |
| Max Input Voltage | 6V |
| Min Input Voltage | 2.1V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 500mA |
| Min Output Voltage | 3V |
| Mount | Through Hole |
| Nominal Output Voltage | 3V |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Configuration | Positive |
| Output Current | 500mA |
| Output Type | Fixed |
| Output Voltage | 3V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Polarity | Positive |
| Power Supply Rejection Ratio (PSRR) | 60dB |
| Quiescent Current | 220uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Width | 4.83mm |
| RoHS | Compliant |
Download the complete datasheet for Microchip MCP1825-3002E/AT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
