Automotive-grade positive fixed 3V LDO regulator, delivering up to 0.5A output current. Features a low dropout voltage of 0.21V at 500mA, with a maximum of 0.35V at 500mA. Operates with input voltages from 2.1V to 6V, offering ±0.5% typical output voltage accuracy. Includes integrated current limit, short circuit protection, and thermal shutdown protection. Packaged in a 4-pin SOT-223, this IC boasts a typical PSRR of 60 dB and a noise spectral density of 2 µV/√Hz.
Microchip MCP1825S3002E/DB technical specifications.
| Type | LDO |
| Number of Outputs | 1 |
| Output Type | Fixed |
| Output Voltage | 3V |
| Polarity | Positive |
| Maximum Output Current | 0.5(Min)A |
| Minimum Input Voltage | 2.1V |
| Maximum Input Voltage | 6V |
| Typical Dropout Voltage @ Current | 0.21@500mAV |
| Maximum Dropout Voltage @ Current | 0.35@500mAV |
| Accuracy | ±0.5(Typ)% |
| Line Regulation | 0.05%/V(Typ) |
| Load Regulation | 0.5%(Typ) |
| Maximum Quiescent Current | 0.22mA |
| Junction to Ambient | 62°C/W(Typ) |
| Junction to Case | 15°C/W(Typ) |
| Noise Spectral Density | 2@1kHzuV/rtHz |
| Typical PSRR | 60dB |
| Typical Output Capacitance | 1uF |
| Typical Quiescent Current | 0.12mA |
| Pass Element Type | PMOS |
| Output Capacitor Type | Ceramic |
| Special Features | Current Limit|Short Circuit Protection|Thermal Shutdown Protection |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| Pin Count | 4 |
| Package/Case | SOT-223 |
| Package Family Name | SOT-223 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Microchip MCP1825S3002E/DB to view detailed technical specifications.
No datasheet is available for this part.