
Automotive-grade positive fixed output LDO regulator with 3.3V output voltage and 500mA output current. Features a low dropout voltage of 210mV, a maximum input voltage of 6V, and operates across a wide temperature range of -40°C to 125°C. This surface-mount component is housed in a TO-261-4 (SOT-223) package, supplied on tape and reel. It offers a nominal supply current of 120uA and is RoHS compliant.
Microchip MCP1825ST-3302E/DB technical specifications.
| Package/Case | TO-261-4 |
| Dropout Voltage | 210mV |
| Height | 1.8mm |
| Input Bias Current | 120uA |
| Max Input Voltage | 6V |
| Min Input Voltage | 2.1V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2.1V |
| Mount | Surface Mount |
| Nominal Supply Current | 120uA |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Current | 500mA |
| Output Type | Fixed |
| Output Voltage | 3.3V |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Quiescent Current | 220uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microchip MCP1825ST-3302E/DB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
