
Adjustable positive LDO regulator with 500mA output current and a 0.21V dropout voltage. Features a 2.5% accuracy, 60dB PSRR, and operates from 2.1V to 6V input. This surface mount component is housed in a SOT-223 package, offering an adjustable output voltage range from 0.8V to 5V. It boasts a maximum operating temperature of 125°C and is RoHS compliant.
Microchip MCP1825T-ADJE/DC technical specifications.
| Accuracy | 2.5% |
| Package/Case | SOT-223 |
| Dropout Voltage | 210mV |
| Height | 0.065inch |
| Input Bias Current | 120uA |
| Lead Free | Lead Free |
| Length | 0.257inch |
| Max Input Voltage | 6V |
| Min Input Voltage | 2.1V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 500mA |
| Max Output Voltage | 5V |
| Min Output Voltage | 800mV |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2.1V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Configuration | Positive |
| Output Current | 500mA |
| Output Type | Adjustable |
| Output Voltage | 5V |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Power Supply Rejection Ratio (PSRR) | 60dB |
| Quiescent Current | 220uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reference Voltage | 410mV |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| Width | 0.14inch |
| RoHS | Compliant |
Download the complete datasheet for Microchip MCP1825T-ADJE/DC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
