
3.3V fixed positive LDO regulator with 1A maximum output current. Features a low dropout voltage of 250mV and 2% accuracy. Operates from a 2.3V to 6V input voltage range and supports a wide temperature range of -40°C to 125°C. Packaged in a 3-pin SOT-223 surface mount case, this RoHS compliant component is supplied on tape and reel.
Microchip MCP1826ST-3302E/DB technical specifications.
| Accuracy | 2% |
| Package/Case | SOT-223 |
| Dropout Voltage | 250mV |
| Input Bias Current | 120uA |
| Lead Free | Lead Free |
| Max Input Voltage | 6V |
| Min Input Voltage | 2.3V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1A |
| Min Output Voltage | 3.3V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Current | 1A |
| Output Type | Fixed |
| Output Voltage | 3.3V |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Quiescent Current | 220uA |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microchip MCP1826ST-3302E/DB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
