Positive fixed 3.3V LDO regulator with 1.5A maximum output current. Features a low dropout voltage of 0.33V at 1.5A, ±2% accuracy, and excellent line/load regulation. Operates from 2.3V to 6V input, with integrated current limit, short circuit, and thermal shutdown protection. This 4-pin DDPAK package component offers typical PSRR of 60dB and a wide operating temperature range of -40°C to 125°C.
Microchip MCP1827S3302E/EB technical specifications.
| Type | LDO |
| Number of Outputs | 1 |
| Output Type | Fixed |
| Output Voltage | 3.3V |
| Polarity | Positive |
| Maximum Output Current | 1.5(Min)A |
| Minimum Input Voltage | 2.3V |
| Maximum Input Voltage | 6V |
| Typical Dropout Voltage @ Current | [email protected]V |
| Maximum Dropout Voltage @ Current | 0.6@1500mAV |
| Accuracy | ±2% |
| Line Regulation | 0.05%/V(Typ) |
| Load Regulation | 0.5%(Typ) |
| Junction to Ambient | 31.4°C/W(Typ) |
| Noise Spectral Density | 2@1kHzuV/rtHz |
| Typical PSRR | 60dB |
| Typical Output Capacitance | 1uF |
| Typical Quiescent Current | 0.12mA |
| Pass Element Type | PMOS |
| Output Capacitor Type | Ceramic |
| Special Features | Current Limit|Short Circuit Protection|Thermal Shutdown Protection |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| Pin Count | 4 |
| Package/Case | DDPAK |
| Package Family Name | TO-263 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Microchip MCP1827S3302E/EB to view detailed technical specifications.
No datasheet is available for this part.