
5V fixed positive LDO regulator with 1.5A output current and 330mV dropout voltage. Features 2% accuracy, 60dB PSRR, and a quiescent current of 220uA. Operates from 2.3V to 6V input voltage and is available in a lead-free, surface-mount TO-263-6 package. Maximum operating temperature is 125°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Microchip MCP1827T-5002E/ET datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Accuracy | 2% |
| Package/Case | TO-263-6 |
| Dropout Voltage | 330mV |
| Input Bias Current | 120uA |
| Lead Free | Lead Free |
| Max Input Voltage | 6V |
| Min Input Voltage | 2.3V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1.5A |
| Min Output Voltage | 5V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Configuration | Positive |
| Output Current | 1.5A |
| Output Type | Fixed |
| Output Voltage | 5V |
| Package Quantity | 750 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Power Supply Rejection Ratio (PSRR) | 60dB |
| Quiescent Current | 220uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microchip MCP1827T-5002E/ET to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
