The MCP19119T-E/MQVAO is a 28-pin quad flat no-lead microprocessor circuit from Microchip. It operates within a temperature range of -40 to 125°C and is compliant with AEC-Q100. The device has a nominal supply voltage of 12V, with a minimum and maximum voltage range of 4.5V and 40V, respectively. It features a quad terminal position and is packaged in a QFN-28 format.
Microchip MCP19119T-E/MQVAO technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 28 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQCC-N28 |
| Width | 5 |
| Length | 5 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom | 12 |
| Supply Voltage-Min | 4.5 |
| Supply Voltage-Max | 40 |
| uPs/uCs/Peripheral ICs Type | MICROPROCESSOR CIRCUIT |
| Screening Level | AEC-Q100; TS 16949 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Microchip MCP19119T-E/MQVAO to view detailed technical specifications.
No datasheet is available for this part.