The MCP19214-E/MQ is a 28-pin quad PWM controller from Microchip, designed for automotive-grade applications. It operates within a temperature range of -40°C to 125°C and features a 5V nominal supply voltage. The device is packaged in a QFN package type, measuring 5mm in width and length. It supports a maximum input voltage of 42V and a minimum input voltage of 4.5V. The MCP19214-E/MQ is compliant with AEC-Q100 and TS-16949 standards.
Microchip MCP19214-E/MQ technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 28 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQCC-N28 |
| Width | 5 |
| Length | 5 |
| Number of Functions | 2 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 5 |
| Input Voltage-Max | 42 |
| Input Voltage-Min | 4.5 |
| Screening Level | AEC-Q100; TS-16949 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Microchip MCP19214-E/MQ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.