
LIN transceiver supporting 20kbaud communication. Features a 6V to 27V operating voltage range and 200mA output current. This through-hole mount integrated circuit is housed in a lead-free PDIP package with dimensions of 9.27mm length, 6.35mm width, and 3.3mm height. Operating temperature range is -40°C to 125°C, with a typical supply current of 90uA.
Microchip MCP2003-E/P technical specifications.
| Baud Rate | 20Kbaud |
| Package/Case | PDIP |
| Height | 3.3mm |
| Interface | LIN |
| Lead Free | Lead Free |
| Length | 9.27mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 1mA |
| Max Supply Voltage | 27V |
| Min Supply Voltage | 6V |
| Mount | Through Hole |
| Number of Drivers | 1 |
| Number of Receivers | 1 |
| Number of Transceivers | 2 |
| Number of Transmitters | 1 |
| Operating Supply Current | 90uA |
| Output Current | 200mA |
| Output Voltage | 27V |
| Package Quantity | 60 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | MCP2003 |
| Supply Current | 1mA |
| Weight | 0.032805oz |
| Width | 6.35mm |
| RoHS | Compliant |
Download the complete datasheet for Microchip MCP2003-E/P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
