
LIN transceiver IC with integrated voltage regulator, featuring a single channel and 1Mbps data rate. This through-hole component operates from a 6V to 18V supply voltage, with a typical operating current of 1mA. It offers 4 I/Os, 1 driver, 1 receiver, and 1 transceiver, supporting a 5V reference voltage. Packaged in an 8-pin PDIP, this RoHS compliant device operates across a temperature range of -40°C to 125°C.
Microchip MCP201-E/P technical specifications.
| Package/Case | PDIP |
| Data Rate | 20Kbps |
| Height | 3.3mm |
| Interface | LIN |
| Lead Free | Lead Free |
| Length | 9.27mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 18V |
| Min Supply Voltage | 6V |
| Mount | Through Hole |
| Number of Channels | 1 |
| Number of Drivers | 1 |
| Number of I/Os | 4 |
| Number of Receivers | 1 |
| Number of Transceivers | 1 |
| Number of Transmitters | 1 |
| Operating Supply Current | 1mA |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| Reference Voltage | 5V |
| RoHS Compliant | Yes |
| Weight | 0.032805oz |
| Width | 6.35mm |
| RoHS | Compliant |
Download the complete datasheet for Microchip MCP201-E/P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
