
LIN transceiver IC, surface mount, SOIC package. Features 1 channel, 1 transceiver, 1 driver, and 1 receiver. Operates with a supply voltage range of 6V to 18V, a reference voltage of 5V, and a data rate up to 20Kbps. Offers 4 I/Os and a low operating supply current of 1mA. Suitable for applications requiring a LIN network interface, with a wide operating temperature range from -40°C to 125°C.
Microchip MCP201-E/SN technical specifications.
| Package/Case | SOIC |
| Data Rate | 20Kbps |
| Height | 1.25mm |
| Interface | LIN |
| Lead Free | Lead Free |
| Length | 4.9mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 18V |
| Min Supply Voltage | 6V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Drivers | 1 |
| Number of I/Os | 4 |
| Number of Receivers | 1 |
| Number of Transceivers | 1 |
| Number of Transmitters | 1 |
| Operating Supply Current | 1mA |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| Reference Voltage | 5V |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| Weight | 0.019048oz |
| Width | 3.9mm |
| RoHS | Compliant |
Download the complete datasheet for Microchip MCP201-E/SN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
