Microchip MCP2021AT-500E/MD technical specifications.
| Package/Case | DFN |
| Data Rate | 20Kbps |
| Max Supply Current | 1mA |
| Max Supply Voltage | 18V |
| Min Supply Voltage | 6V |
| Number of Transmitters | 1 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microchip MCP2021AT-500E/MD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
