Microchip MCP2022A-500E/ST technical specifications.
| Package/Case | TSSOP |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Operating Supply Current | 200uA |
| Operating Supply Voltage | 18V |
| Package Quantity | 1 |
| Packaging | Rail/Tube |
| RAM Size | 256KB |
| RoHS Compliant | Yes |
| Series | RabbitCore® |
| Weight | 0.004949oz |
| RoHS | Compliant |
Download the complete datasheet for Microchip MCP2022A-500E/ST to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
