Microchip MCP2030-I/P technical specifications.
| Package/Case | PDIP |
| Data Rate | 10Kbps |
| Frequency | 125kHz |
| Height | 3.3mm |
| Interface | SPI, Serial |
| Lead Free | Lead Free |
| Length | 19.05mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2V |
| Mount | Through Hole |
| Number of Channels | 3 |
| Operating Supply Voltage | 3V |
| Package Quantity | 30 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Width | 6.35mm |
| RoHS | Compliant |
Download the complete datasheet for Microchip MCP2030-I/P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
