Microchip MCP2030-I/SL technical specifications.
| Package/Case | SOIC |
| Data Rate | 10Kbps |
| Frequency | 125kHz |
| Interface | SPI, Serial, Analog |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Channels | 3 |
| Operating Supply Voltage | 3V |
| Package Quantity | 57 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microchip MCP2030-I/SL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.