Microchip MCP2030A-I/ST technical specifications.
| Package/Case | TSSOP |
| Frequency | 125kHz |
| Height | 0.95mm |
| Interface | SPI |
| Length | 5.1mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2V |
| Operating Frequency | 125 kHz |
| Operating Supply Current | 13uA |
| Package Quantity | 96 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Weight | 0.004949oz |
| Width | 4.5mm |
| RoHS | Compliant |
Download the complete datasheet for Microchip MCP2030A-I/ST to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
