The MCP2035-I/ST is a 14-pin industrial-grade SOP data converter IC from Microchip. It operates within a temperature range of -40°C to 85°C and has a nominal supply voltage of 3V, with a maximum and minimum supply voltage of 3.6V and 2V, respectively. The device features a single function and is available in a 4.4mm wide and 5mm long package.
Microchip MCP2035-I/ST technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 14 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G14 |
| Width | 4.4 |
| Length | 5 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 3 |
| Supply Voltage-Max (Vsup) | 3.6 |
| Supply Voltage-Min (Vsup) | 2 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Microchip MCP2035-I/ST to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.