
Surface mount infrared encoder/decoder IC with a 14-pin SOIC package. Operates from a 2.5V to 5.5V supply voltage range and features a temperature range of -40°C to 85°C. This component is RoHS compliant and designed for infrared touchscreen applications.
Microchip MCP2120-I/SL technical specifications.
| Package/Case | SOIC |
| Height | 1.25mm |
| Lead Free | Lead Free |
| Length | 8.65mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.5V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Package Quantity | 57 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Touchscreen | Infrared (IR) |
| Width | 3.9mm |
| RoHS | Compliant |
Download the complete datasheet for Microchip MCP2120-I/SL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
