
Infrared encoder/decoder IC for surface mount applications. Features a 16-bit data capacity and a single channel, operating within a 2.5V to 5.5V supply voltage range. This RoHS compliant component offers a nominal supply current of 1.4mA and a power dissipation of 700mW. Designed for operation from -40°C to 85°C, it is packaged in a 14-pin SOIC case.
Microchip MCP2120T-I/SL technical specifications.
| Package/Case | SOIC |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.5V |
| Mount | Surface Mount |
| Nominal Supply Current | 1.4mA |
| Number of Bits | 16 |
| Number of Channels | 1 |
| Package Quantity | 2600 |
| Packaging | Tape and Reel |
| Power Dissipation | 700mW |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Touchscreen | Infrared (IR) |
| Voltage | 5V |
| RoHS | Compliant |
Download the complete datasheet for Microchip MCP2120T-I/SL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
