The MCP2122-E/SNVAO is an 8-pin SOIC automotive dual UART I2C/SPI bridge IC with a maximum operating temperature of 125 degrees Celsius and a minimum operating temperature of -40 degrees Celsius. It has a single function and is designed for use in automotive applications. The device is compliant with AEC-Q100 and TS 16949 standards. It operates at a nominal supply voltage of 5V and is packaged in a 3.91mm wide and 4.9mm long SOIC-8 package.
Microchip MCP2122-E/SNVAO technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 3.91 |
| Length | 4.9 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom | 5 |
| Screening Level | AEC-Q100; TS 16949 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Microchip MCP2122-E/SNVAO to view detailed technical specifications.
No datasheet is available for this part.