Microchip MCP2150-I/SS technical specifications.
| Package/Case | SSOP |
| Height | 1.75mm |
| Interface | UART, Serial |
| Lead Free | Lead Free |
| Length | 7.2mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Functions | 1 |
| Number of Receivers | 1 |
| Operating Supply Current | 4mA |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Voltage-Nom | 5.5V |
| Weight | 0.016oz |
| Width | 5.3mm |
| RoHS | Compliant |
Download the complete datasheet for Microchip MCP2150-I/SS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
