Microchip MCP2155-I/P technical specifications.
| Package/Case | PDIP |
| Height | 3.3mm |
| Interface | UART |
| Lead Free | Lead Free |
| Length | 22.86mm |
| Logic Function | Decoder |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 3V |
| Mount | Through Hole |
| Operating Supply Voltage | 5.5V |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 4mA |
| Width | 6.35mm |
| RoHS | Compliant |
Download the complete datasheet for Microchip MCP2155-I/P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
