Microchip MCP2155-I/SO technical specifications.
| Package/Case | SOIC W |
| Height | 2.31mm |
| Interface | UART |
| Lead Free | Lead Free |
| Length | 11.53mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Nominal Supply Current | 2.2mA |
| Operating Supply Voltage | 5.5V |
| Package Quantity | 42 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Voltage-Nom | 5.5V |
| Width | 7.49mm |
| RoHS | Compliant |
Download the complete datasheet for Microchip MCP2155-I/SO to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.