Microchip MCP215X/40EV-DB technical specifications.
| Core Architecture | PIC |
| Data Bus Width | 8b |
| Evaluation Kit | Yes |
| Lead Free | Contains Lead |
| Package Quantity | 1 |
| Radiation Hardening | No |
| RoHS | Compliant |
Download the complete datasheet for Microchip MCP215X/40EV-DB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.