
This USB 2.0 to UART protocol converter IC offers a single-channel interface with a 12Mbps data rate. Featuring on-chip ESD protection, it operates from a 3V to 5.5V supply voltage and supports both UART and USB interfaces. Designed for surface mounting in a 20-pin SSOP package, this RoHS compliant component functions as a buffer with a maximum operating temperature of 85°C.
Microchip MCP2200-I/SS technical specifications.
| Package/Case | SSOP |
| Data Rate | 12Mbps |
| ESD Protection | Yes |
| Height | 1.75mm |
| Interface | UART, USB |
| Lead Free | Lead Free |
| Length | 7.2mm |
| Logic Function | Buffer |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Drivers | 1 |
| Number of Ports | 1 |
| Number of Receivers | 1 |
| Number of Transceivers | 1 |
| Operating Supply Current | 13mA |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 15mA |
| Weight | 0.016oz |
| Width | 5.3mm |
| RoHS | Compliant |
Download the complete datasheet for Microchip MCP2200-I/SS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
