Microchip MCP2210-I/SO technical specifications.
| Package/Case | SOIC |
| Data Rate | 12Mbps |
| Height | 2.35mm |
| Interface | SPI, USB |
| Lead Free | Lead Free |
| Length | 12.8mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 3.3V |
| Mount | Surface Mount |
| Number of Channels | 8 |
| Number of Drivers | 1 |
| Number of Receivers | 1 |
| Number of Transceivers | 1 |
| Operating Supply Current | 13mA |
| Package Quantity | 38 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| USB Standard | USB 2.0 |
| Width | 7.5mm |
| RoHS | Compliant |
Download the complete datasheet for Microchip MCP2210-I/SO to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.