
8-bit I/O Expander with I2C interface, operating up to 1.7MHz. Features a 1.8V to 5.5V supply voltage range and supports push-pull output type. This surface mount component is housed in a QFN package, offering 8 configurable I/O pins. Rated for operation from -40°C to 125°C, it is RoHS compliant.
Microchip MCP23008-E/ML technical specifications.
| Package/Case | QFN |
| Frequency | 1.7MHz |
| Interface | I2C, Serial |
| Lead Free | Lead Free |
| Max Frequency | 1.7MHz |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.8V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of I/Os | 8 |
| Output Type | PUSH-PULL |
| Package Quantity | 91 |
| Packaging | Rail/Tube |
| Power Dissipation | 700mW |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 1mA |
| Supply Voltage-Nom | 5.5V |
| RoHS | Compliant |
Download the complete datasheet for Microchip MCP23008-E/ML to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
