Microchip MCP23009-E/P technical specifications.
| Package/Case | PDIP |
| Frequency | 3.4MHz |
| Interface | I2C, Serial |
| Lead Free | Lead Free |
| Max Frequency | 3.4MHz |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 700mW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.8V |
| Mount | Through Hole |
| Number of Channels | 1 |
| Number of I/Os | 8 |
| Output Current | 25mA |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 1mA |
| Supply Voltage-Nom | 5.5V |
| Termination | Through Hole |
| Weight | 0.044801oz |
| RoHS | Compliant |
Download the complete datasheet for Microchip MCP23009-E/P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
