
16-bit I/O expander featuring a 400kHz I2C interface for efficient communication. This surface mount device offers 16 configurable I/O pins with push-pull output type. Operating across a wide temperature range of -40°C to +85°C, it supports a maximum operating supply voltage of 5.5V. Packaged in a 28-SOIC (300mil) format on tape and reel, this lead-free and RoHS compliant component is ideal for expanding digital input/output capabilities.
Microchip MCP23016T-I/SO technical specifications.
| Package/Case | SOIC |
| Frequency | 400kHz |
| Interface | I2C |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Bits | 16 |
| Number of I/Os | 16 |
| Operating Supply Voltage | 5.5V |
| Output Type | PUSH-PULL |
| Package Quantity | 1600 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microchip MCP23016T-I/SO to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
