
16-bit I/O Expander with I2C and Serial interface, operating at up to 1.7MHz. Features 16 configurable I/O pins with push-pull output, a wide operating voltage range of 1.8V to 5.5V, and a maximum supply voltage of 5.5V. Packaged in a 28-pin SOIC, this lead-free, RoHS compliant component is supplied on tape and reel. Operating temperature range is -40°C to 125°C.
Microchip MCP23017T-E/SO technical specifications.
| Package/Case | SOIC |
| Frequency | 1.7MHz |
| Height | 2.65mm |
| Interface | I2C, Serial |
| Lead Free | Lead Free |
| Max Frequency | 1.7MHz |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.8V |
| Number of Bits | 16 |
| Number of Channels | 1 |
| Number of I/Os | 16 |
| Operating Supply Voltage | 5.5V |
| Output Type | PUSH-PULL |
| Package Quantity | 1600 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Supply Current | 1mA |
| Supply Voltage-Nom | 5.5V |
| RoHS | Compliant |
Download the complete datasheet for Microchip MCP23017T-E/SO to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
