
16-bit SPI I/O Expander, featuring 16 configurable I/O pins with push-pull output. Operates with a supply voltage range of 1.8V to 5.5V, supporting up to 10MHz SPI communication. This through-hole and surface-mount component is housed in a 28-pin DIP package, suitable for operation between -40°C and 125°C. RoHS compliant with a typical supply current of 1mA.
Microchip MCP23S17-E/SP technical specifications.
| Package/Case | DIP |
| Frequency | 10MHz |
| Interface | SPI, Serial |
| Max Frequency | 10MHz |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Min Supply Voltage (DC) | 4.5V |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.8V |
| Mount | Through Hole, Surface Mount |
| Number of Bits | 16 |
| Number of Channels | 1 |
| Number of I/Os | 16 |
| Output Type | PUSH-PULL |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 1mA |
| Supply Voltage-Nom | 5.5V |
| RoHS | Compliant |
Download the complete datasheet for Microchip MCP23S17-E/SP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
