
This CAN controller IC offers a 1Mbps data rate and operates with a 25MHz frequency. Featuring a 14-pin SOIC surface mount package, it provides 2 receive and 3 transmit buffers, along with 8 I/Os. The device supports a supply voltage range of 2.7V to 5.5V and a maximum supply current of 20mA, with an operating temperature range of -40°C to 85°C. It includes a single CAN transceiver and push-pull output type, packaged in a rail/tube for 57 units.
Microchip MCP25020-I/SL technical specifications.
| Package/Case | SOIC |
| Data Rate | 1Mbps |
| Frequency | 25MHz |
| Height | 1.5mm |
| Interface | CAN, Serial |
| Lead Free | Lead Free |
| Length | 8.65mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 20mA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Functions | 1 |
| Number of I/Os | 8 |
| Number of Receive Buffers | 2 |
| Number of Transceivers | 1 |
| Number of Transmit Buffers | 3 |
| Output Type | PUSH-PULL |
| Package Quantity | 57 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 20mA |
| Supply Voltage-Nom | 5.5V |
| Width | 3.9mm |
| RoHS | Compliant |
Download the complete datasheet for Microchip MCP25020-I/SL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
