
High-performance CAN controller IC supporting 1Mbps data rates and 25MHz frequency. Features include a single CAN transceiver, 8 I/Os, and 16 functions with push-pull output. Operates from 2.7V to 5.5V supply voltage with a maximum supply current of 20mA. Packaged in a 14-pin SOIC surface mount case (8.65mm L x 3.9mm W x 1.25mm H), this RoHS compliant component is suitable for demanding applications.
Microchip MCP25050-I/SL technical specifications.
| Package/Case | SOIC |
| Data Rate | 1Mbps |
| Frequency | 25MHz |
| Height | 1.25mm |
| Interface | CAN, Serial, Analog |
| Lead Free | Lead Free |
| Length | 8.65mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 20mA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Functions | 16 |
| Number of I/Os | 8 |
| Number of Transceivers | 1 |
| Output Type | PUSH-PULL |
| Package Quantity | 57 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 20mA |
| Supply Voltage-Nom | 5.5V |
| Width | 3.9mm |
| RoHS | Compliant |
Download the complete datasheet for Microchip MCP25050-I/SL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
