
High-performance 1-channel, 1Mbps Local Area Network Controller designed for robust communication. Features a 5MHz frequency and 5Mbps data rate, with 3 transmit and 2 receive buffers for efficient data handling. Operates with a 3V to 5.5V supply voltage and a 5V nominal operating voltage, consuming a maximum of 10mA supply current. This through-hole mounted component is housed in a 0.300-inch wide PDIP-18 plastic package, suitable for industrial applications with an operating temperature range of -40°C to 125°C. Interface capabilities include SPI, and the device offers 14336B of RAM.
Microchip MCP2510-E/P technical specifications.
| Package/Case | PDIP |
| Data Rate | 5Mbps |
| Frequency | 5MHz |
| Height | 3.3mm |
| Interface | SPI |
| Lead Free | Contains Lead |
| Length | 22.86mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 10mA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 3V |
| Mount | Through Hole |
| Number of Receive Buffers | 2 |
| Number of Transceivers | 1 |
| Number of Transmit Buffers | 3 |
| Operating Supply Voltage | 5V |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RAM Size | 14336B |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 10mA |
| Width | 6.35mm |
| RoHS | Compliant |
Download the complete datasheet for Microchip MCP2510-E/P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
