
CAN controller IC supporting 5Mbps data rates and 5MHz frequency. Features SPI and serial interfaces, with 2 receive and 3 transmit buffers. Operates from 3V to 5.5V supply voltage with a nominal 5V. Housed in a lead-free, 18-pin PDIP package for through-hole mounting. Includes one timer/counter and one transceiver, with a maximum supply current of 10mA.
Microchip MCP2510-I/P technical specifications.
| Package/Case | PDIP |
| Data Rate | 5Mbps |
| Frequency | 5MHz |
| Height | 3.3mm |
| Interface | SPI, Serial |
| Lead Free | Lead Free |
| Length | 22.86mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 10mA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 3V |
| Mount | Through Hole |
| Number of Bits | 8 |
| Number of I/Os | 16 |
| Number of Receive Buffers | 2 |
| Number of Timers/Counters | 1 |
| Number of Transceivers | 1 |
| Number of Transmit Buffers | 3 |
| Operating Supply Voltage | 5V |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 10mA |
| Supply Voltage-Nom | 5.5V |
| Width | 6.35mm |
| RoHS | Compliant |
Download the complete datasheet for Microchip MCP2510-I/P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
