
Automotive-grade serial communication controller for CAN networks, operating at up to 1Mbps. Features sleep and standby modes, with a supply voltage range of 4.5V to 5.5V and a nominal 5V. This 20-terminal, 4x4mm QFN EP package offers a wide operating temperature range from -40°C to 125°C. Designed for high-volume automotive applications with TS 16949 screening.
Microchip MCP2515-E/ML technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 20 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQCC-N20 |
| Width | 4 |
| Length | 4 |
| Pin Count | 20 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.5 |
| Supply Voltage-Max | 5.5 |
| Clock Frequency-Max | 40 |
| uPs/uCs/Peripheral ICs Type | SERIAL IO/COMMUNICATION CONTROLLER, SERIAL |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Screening Level | TS 16949 |
| RoHS | Yes |
| Lead Free | Yes |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Microchip MCP2515-E/ML to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.