
High-performance serial I/O and communication controller designed for CAN bus applications. Supports CAN data rates up to 1Mbps with sleep and standby modes for power efficiency. Operates across an industrial temperature range of -40°C to 85°C with a supply voltage range of 2.7V to 5.5V. Features a 20-terminal, 4mm x 4mm QFN EP package with quad terminal positioning.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Microchip MCP2515-I/ML datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 85 |
| Number of Terminals | 20 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQCC-N20 |
| Width | 4 |
| Length | 4 |
| Pin Count | 20 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Min | 2.7 |
| Supply Voltage-Max | 5.5 |
| Clock Frequency-Max | 25 |
| uPs/uCs/Peripheral ICs Type | SERIAL IO/COMMUNICATION CONTROLLER, SERIAL |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| RoHS | Yes |
| Lead Free | Yes |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Microchip MCP2515-I/ML to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.