
CAN controller IC supporting 1Mbps data rates with SPI and CAN interfaces. Features include 3 transmit buffers, 2 receive buffers, and 1 transceiver. Operates from 2.7V to 5.5V with a typical supply current of 10mA. Packaged in a 18-pin PDIP for through-hole mounting, this RoHS compliant component operates between -40°C and 85°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Microchip MCP2515-I/P datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | PDIP |
| Data Rate | 1Mbps |
| Height | 3.3mm |
| Interface | SPI, CAN |
| Lead Free | Lead Free |
| Length | 22.86mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 10mA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Mount | Through Hole |
| Number of Drivers | 1 |
| Number of Receive Buffers | 2 |
| Number of Receivers | 1 |
| Number of Transceivers | 1 |
| Number of Transmit Buffers | 3 |
| Operating Supply Voltage | 5V |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 10mA |
| Supply Voltage-Nom | 5.5V |
| Width | 6.35mm |
| RoHS | Compliant |
Download the complete datasheet for Microchip MCP2515-I/P to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
