
CAN controller IC with 1Mbps data rate, supporting SPI and CAN interfaces. Features include 3 transmit buffers, 2 receive buffers, and a single transceiver. Operates from 2.7V to 5.5V with a nominal supply voltage of 5V and a maximum supply current of 10mA. Packaged in an 18-pin SOIC surface mount case, measuring 11.53mm x 7.49mm x 2.31mm. RoHS compliant and lead-free.
Microchip MCP2515-I/SO technical specifications.
| Package/Case | SOIC |
| Data Rate | 1Mbps |
| Height | 2.31mm |
| Interface | SPI, CAN |
| Lead Free | Lead Free |
| Length | 11.53mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 10mA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Drivers | 1 |
| Number of Receive Buffers | 2 |
| Number of Receivers | 1 |
| Number of Transceivers | 1 |
| Number of Transmit Buffers | 3 |
| Operating Supply Voltage | 5V |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 10mA |
| Supply Voltage-Nom | 5.5V |
| Width | 7.49mm |
| RoHS | Compliant |
Download the complete datasheet for Microchip MCP2515-I/SO to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
