
CAN controller with SPI interface, supporting up to 1Mbps data rate. Features include a single transceiver, 2.7V to 5.5V supply voltage range, and 10mA supply current. Operates from -40°C to 85°C in a 20-pin QFN surface mount package. RoHS compliant and lead-free.
Microchip MCP2515T-I/ML technical specifications.
| Package/Case | QFN |
| Data Rate | 1Mbps |
| Interface | SPI |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Transceivers | 1 |
| Package Quantity | 3300 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 10mA |
| RoHS | Compliant |
Download the complete datasheet for Microchip MCP2515T-I/ML to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
