
CAN controller IC supporting 1Mbps data rates, featuring SPI and CAN interfaces. This surface mount component offers 1 driver, 1 receiver, 2 receive buffers, and 3 transmit buffers. It operates from 2.7V to 5.5V supply voltage with a maximum supply current of 10mA. The SOIC package is RoHS compliant and suitable for operation between -40°C and 85°C.
Microchip MCP2515T-I/SO technical specifications.
| Package/Case | SOIC |
| Data Rate | 1Mbps |
| Interface | SPI, CAN |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 10mA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Drivers | 1 |
| Number of Receive Buffers | 2 |
| Number of Receivers | 1 |
| Number of Transceivers | 1 |
| Number of Transmit Buffers | 3 |
| Operating Supply Current | 10mA |
| Operating Supply Voltage | 5V |
| Package Quantity | 1100 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 10mA |
| Supply Voltage-Nom | 5.5V |
| RoHS | Compliant |
Download the complete datasheet for Microchip MCP2515T-I/SO to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
